1-280079-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.62 mm², AWG 18 to 13, brass, tin-plated, 1-280079-2

Order No.: 34P7966
EAN: 4099889621426
MPN:
1-280079-2
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.2142 €

Quick disconnect, 1-280079-2, AMP

Wire/Cable Type: Discrete Wire, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab & Receptacle, Terminal & Splice Type: Tab & Receptacle, Quick Disconnect Terminal Orientation: Piggyback, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 13 AWG, Wire Size: 0.82 – 2.62 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 1500, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 13
Suitable for 6.35 x 0.81 mm
Isolated No
Length 24 mm
Cable cross-section 0.82 to 2.62 mm²
Material brass, tin-plated
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes