60196-1 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 60196-1
Unit Price (€ / pc.)
0.0512 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Quick disconnect, 60196-1, AMP
Quick disconnect, Receptacle, Wire size: 20- 16 AWG, Wire size: 0.51- 1.31 mm², Mating tab width 0.187 in [4.75 mm], Straight, Brass, FASTON 187
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 20 to 16 | |
Suitable for | 4.75 x 0.81 mm | |
Isolated | No | |
Length | 14.99 mm | |
Cable cross-section | 0.51 to 1.31 mm² | |
Material | brass |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |