170037-2 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 170037-2
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Available in 5 Days: 72,000 pcs.
Leadtime: 1 Week **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
9000 pcs.
0.0536 €
18000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick disconnect, 170037-2, AMP
Quick disconnect, Receptacle, Wire size: 20- 16 AWG, Wire size: 0.51- 1.31 mm², Mating tab width 0.187 in [4.75 mm], Straight, Brass, FASTON 180
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 20 to 16 | |
Suitable for | 4.75 x 0.51 mm | |
Isolated | No | |
Length | 16.6 mm | |
Cable cross-section | 0.51 to 1.31 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |