160869-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, tin-plated, 160869-2

Order No.: 34P7833
EAN: 4099889620436
MPN:
160869-2
Series: FASTIN-FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10500 pcs.
0.2106 €

Quick disconnect, 160869-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Strip/Reel, Comment: According to DIN 46343, Part 3,With locking hole.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 17
Suitable for 6.35 x 0.81 mm
Isolated No
Length 28 mm
Cable cross-section 0.51 to 1.03 mm²
Material brass, tin-plated
Nominal size according to DIN DIN 46343
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes