1-2132230-3 | TE Connectivity
Pin header, 13 pole, pitch 2.5 mm, straight, white, 1-2132230-3
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 24,125 pcs.
Leadtime: 1 Week **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4403 €
950 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-2132230-3, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 13 Position
Technical Data
- Contact Shape & Form: Round, Square
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66
- Housing Color: white
- Orientation: straight
- Number of positions: 13
- Operating Temperature Range: -55 – 105 °C [35 °F]
- Rated current: 4.2 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | white | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 4.2 A | |
Orientation | straight | |
Pin number | 13 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |