2232905-1 | TE Connectivity

Receptacle, 0.13-0.36 mm², AWG 26-22, crimp connection, 2232905-1

Order No.: 34P7293
EAN: 4099889635355
MPN:
2232905-1
Series: Economy Power
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0286 € *
Available: 0 pcs.
Available in 5 Days: 40,000 pcs.
Leadtime: 1 Week **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.0286 €
24000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 2232905-1, TE Connectivity

Applied Pressure: Low, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 4.5 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.5 mm, Accepts Wire Insulation Diameter Range: 1.3 - 1.91 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.13 - 0.36 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Insulation diameter 1.3-1.91 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Cable cross-section 0.13-0.36 mm²
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes