2132813-2 | TE Connectivity
Socket header, 2 pole, pitch 3.96 mm, straight, natural, 2132813-2
Unit Price (€ / pc.)
0.1039 € *
Available: 0 pcs.
Available in 5 Days: 3,667 pcs.
Leadtime: 1 Week **
PCB Connection System, 2132813-2, TE Connectivity
Wire-to-Board, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 600 V | |
Rated current | 6.5 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |