1744144-1 | TE Connectivity

Receptacle, 0.33-0.82 mm², AWG 22-18, crimp connection, 1744144-1

Order No.: 34P7246
EAN: 4099889635331
MPN:
1744144-1
Series: Economy Power
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Available in 5 Days: 96,000 pcs.
Leadtime: 1 Week **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1083 €
8000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1744144-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Single Beam in Box, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 12.3 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.33 - 0.82 mm², Accepts Wire Insulation Diameter Range: 1.7 - 2.9 mm, Height: 4 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 22-18
Insulation diameter 1.7-2.9 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.33-0.82 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes