1-1123722-4 | AMP
Plug housing, 4 pole, pitch 3.96 mm, straight, natural, 1-1123722-4
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Available in 5 Days: 2,907 pcs.
Leadtime: 1 Week **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
700 pcs.
0.1249 €
4000 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1123722-4, AMP
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Housing Material: Nylon 66
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 3.96 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | equipped | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 250 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |