163302-6 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, 163302-6

Order No.: 34P6715
EAN: 4099889634815
MPN:
163302-6
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.1083 €

Power contact, 163302-6, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Pre-Tin, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.1 mm, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Accepts Wire Insulation Diameter Range: 2.5 - 3.8 mm.

Technical specifications
Version receptacle
AWG cross-section AWG 17-13
Insulation diameter 2.5-3.8 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 1.0-2.5 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes