163301-8 | AMP

Pin contact, 0.5-1.0 mm², AWG 20-17, crimp connection, 163301-8

Order No.: 34P6708
EAN: 4099889634761
MPN:
163301-8
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13500 pcs.
0.2404 €

Power contact, 163301-8, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Shape & Form: Round, Contact Mating Area Plating Material: Pre-Tin, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.1 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Accepts Wire Insulation Diameter Range: 1.8 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 20-17
Insulation diameter 1.8-3.3 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.5-1.0 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes