61173-1 | AMP

Receptacle, 0.05-0.33 mm², AWG 30-22, crimp connection, 61173-1

Order No.: 34P6703
EAN: 4099889634716
MPN:
61173-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.2309 €

Power contact, 61173-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 3 A, Operating Voltage: 250 VAC, Insulation Resistance: 500, Contact Shape & Form: Round, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 30 - 22 AWG, Wire Size: 0.05 -0.33 mm², Accepts Wire Insulation Diameter Range: 1.02 - 1.91 mm, Overall Length: 18.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 30-22
Insulation diameter 1.02-1.91 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.05-0.33 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes