60619-1 | AMP

Receptacle, 0.52-2.08 mm², AWG 20-14, crimp connection, 60619-1

Order No.: 34P6686
EAN: 4099889634600
MPN:
60619-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1131 € *
Available: 0 pcs.
Available in 5 Days: 30,836 pcs.
Leadtime: 1 Week **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
750 pcs.
0.1131 €
3800 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 60619-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Shape & Form: Round, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 15 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.52 - 2.08 mm², Accepts Wire Insulation Diameter Range: 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-14
Insulation diameter 3.3 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.52-2.08 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes