60619-5 | AMP

Receptacle, 0.52-2.08 mm², AWG 20-14, crimp connection, 60619-5

Order No.: 34P6683
EAN: 4099889634594
MPN:
60619-5
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 5 Days: 61,000 pcs.
Leadtime: 1 Week **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
100 pcs.
0.9996 €
500 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 60619-5, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Shape & Form: Round, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.52 - 2.08 mm², Accepts Wire Insulation Diameter Range: 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-14
Insulation diameter 3.3 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.52-2.08 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes