61174-1 | AMP

Pin contact, 0.05-0.33 mm², AWG 30-22, crimp connection, 61174-1

Order No.: 34P6669
EAN: 4099889634518
MPN:
61174-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Available in 5 Days: 185,281 pcs.
Leadtime: 1 Week **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1785 €
2400 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 61174-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 3 A, Operating Voltage: 250 VAC, Contact Shape & Form: Round, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 30 - 22 AWG, Wire Size: 0.05 - 0.33 mm², Accepts Wire Insulation Diameter Range: 1.02 - 1.91 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 30-22
Insulation diameter 1.02-1.91 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.05-0.33 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes