61233-1 | AMP

Receptacle, 3.31-5.26 mm², AWG 12-10, crimp connection, 61233-1

Order No.: 34P6650
EAN: 4099889634402
MPN:
61233-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Available in 5 Days: 16,000 pcs.
Leadtime: 1 Week **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.2987 €
4000 pcs.
0.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 61233-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Round, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 32.48 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 12 - 10 AWG, Wire Size: 3.31 - 5.26 mm², Accepts Wire Insulation Diameter Range: 4.7 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 12-10
Insulation diameter 4.7 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 3.31-5.26 mm²
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes