925075-7 | AMP
Pin header, 4 pole, pitch 5.08 mm, straight, natural, 925075-7
Order No.: 34P6637
EAN: 4099889912739
MPN:
925075-7
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
PCB Connection System, 925075-7, AMP
Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: PA 66
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 5.08 mm
- Row-to-Row Spacing: 5.08 mm [0.2 in]
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
Rated voltage | 250 V | |
Rated current | 1.3 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |