1-480274-0 | AMP
Plug housing, 9 pole, pitch 5.13 mm, straight, natural, 1-480274-0
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 1,377 pcs.
Leadtime: 1 Week **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
95 pcs.
0.9163 €
550 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-480274-0, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 9 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 9
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 5.1 mm
- Row-to-Row Spacing: 6.09 mm [0.24 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | plug housing | |
Additional parts | equipped | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 250 V | |
Orientation | straight | |
Pin number | 9 pole | |
Grid | 5.13 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |