1-480270-0 | AMP
Plug housing, 6 pole, pitch 4.95 mm, straight, natural, 1-480270-0
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 23,418 pcs.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4641 €
900 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-480270-0, AMP
Wire-to-Wire, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 4.95 mm
- Row-to-Row Spacing: 9.14 mm [0.36 in]
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 250 V | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 4.95 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |