1-480276-0 | AMP
Socket housing, 6 pole, pitch 5.13 mm, straight, natural, 1-480276-0
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PCB Connection System, 1-480276-0, AMP
Wire-to-Wire, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 5.1 mm
- Row-to-Row Spacing: 6.09 mm [0.24 in]
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | pin | |
Rated voltage | 250 V | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 5.13 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |