770232-1 | AMP
Cover for Universal MATE-N-LOK series, 770232-1
Unit Price (€ / pc.)
0.2428 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Rectangular cap and cover, 770232-1, AMP
Product Type: Accessory, Protection & Strain Relief Accessory Type: Dust Cover, Material: Polyester, Operating Temperature Range: -55 - 105 °C, UL Flammability Rating: UL 94V-0, Comment: For standard wiring. For use with Insulation Displacement Connectors only.
Technical specifications
Suitable for | Universal MATE-N-LOK series | |
Accessory Type | cover |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |