350389-1 | AMP

Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350389-1

Order No.: 34P6491
EAN: 4099889634112
MPN:
350389-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 2,739 pcs.
Leadtime: 1 Week **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
250 pcs.
0.3689 €
1400 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350389-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 17 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 3.56 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 2.54 - 4.57 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 20-14
Insulation diameter 2.54-4.57 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.5-2.0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes