350491-1 | AMP

Round plug, Ø 2.36 mm, L 10.41 mm, uninsulated, straight, 350491-1

Order No.: 34P6359
EAN: 4099889613131
MPN:
350491-1
Series: AMP-IN
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 1 Week **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
428 pcs.
0.1987 €

PCB Terminal, 350491-1, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 2.36 mm, Terminal Size: Miniature, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.6 mm, PCB Hole Diameter: 1.7-1.85 mm, Height Above PC Board: 6.22 mm, Receptacle Terminal Stock Thickness: 0.25 mm, Extension Below Board: 4.07 mm, Operating Temperature Range: -55-105 °C, Packaging Quantity: 3000, PCB Terminal Packaging Method: Loose Piece

Technical specifications
Connection solder connection
Version round plug
Design straight
diameter 2.36 mm
Isolated No
Length 10.41 mm
Material phosphor bronze, tin-plated
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes