60803-2 | AMP

Round plug, Ø 1.47 mm, L 9.91 mm, uninsulated, straight, 60803-2

Order No.: 34P6317
EAN: 4099889612844
MPN:
60803-2
Series: AMP-IN
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1880 € *
Available: 0 pcs.
Available in 5 Days: 70,163 pcs.
Leadtime: 1 Week **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1880 €
2300 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 60803-2, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Underplating Material: Nickel, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.6-2.39 mm, PCB Hole Diameter: 3.68 mm, Height Above PC Board: 5.33 mm, Receptacle Terminal Stock Thickness: 0.25 mm, Extension Below Board: 30.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Loose Piece

Technical specifications
Connection press connection
Version round plug
Design straight
diameter 1.47 mm
Isolated No
Length 9.91 mm
Material phosphor bronze, tin-plated
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
diameter
Length
Connection
Design
Version
Isolated
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
diameter
Length
Connection
Design
Version
Isolated
Round plug, Ø 1.47 mm, L 9.53 mm, uninsulated, straight, 3-60803-1
Order No.:
 34P6313
Manufacturer:
 AMP
Manufacturer SKU:
 3-60803-1
Available: 0 pcs. Available in 5 Days: 1,860 pcs. Leadtime: 1 Week **
Total Price: 0.68 € *
150 pcs.
0.6783 €
650 pcs.
0.6426 €
bronze, tin-plated
1.47 mm
9.53 mm
solder connection
straight
round plug
No
Round plug, Ø 1.47 mm, L 9.65 mm, uninsulated, straight, 60874-1
Order No.:
 34P6333
Manufacturer:
 AMP
Manufacturer SKU:
 60874-1
Available: 0 pcs. Available in 5 Days: 16,570 pcs. Leadtime: 1 Week **
Total Price: 0.11 € *
800 pcs.
0.1107 €
3900 pcs.
0.1035 €
phosphor bronze, tin-plated
1.47 mm
9.65 mm
press connection
straight
round plug
No
Round plug, Ø 1.47 mm, L 9.91 mm, uninsulated, straight, 60803-2
Order No.:
 34P6317
Manufacturer:
 AMP
Manufacturer SKU:
 60803-2
Available: 0 pcs. Available in 5 Days: 70,163 pcs. Leadtime: 1 Week **
Total Price: 0.19 € *
500 pcs.
0.1880 €
2300 pcs.
0.1761 €
phosphor bronze, tin-plated
1.47 mm
9.91 mm
press connection
straight
round plug
No