3-640311-1 | AMP

3-640311-1

Order No.: 34P6295
EAN: 4099889612691
MPN:
3-640311-1
Series: AMP-IN
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.0571 €

PCB Terminals, 3-640311-1, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, Finish: Bright, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: PCB Pin, Terminal Size: Miniature, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Hole Diameter: 1.83 mm, Height Above PC Board: 1.35 mm, PCB Terminal Wire Insulation Diameter (Max): 2.79 mm, Accepts Wire Insulation Diameter Range: 1.52-2.79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 8000, PCB Terminal Packaging Method: Reel, Comment: Higher tensile available with nose crimp. Machine applied applicator required. No hand tools available. Not available in loose piece.

Technical specifications
Connection crimp connection
AWG cross-section AWG 22-18
Design straight
Isolated No
Length 6.6 mm
Cable cross-section 0.4-0.8 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes