177914-1 | AMP

Receptacle, 0.14-0.34 mm², AWG 26-22, crimp connection, 177914-1

Order No.: 34P6194
EAN: 4099889633962
MPN:
177914-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1404 €

Power contact, 177914-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 50 VAC, 300 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 14 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Tab Width: 1.5 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 26 - 22 AWG, Wire Size: 0.14 - 0.34 mm², Accepts Wire Insulation Diameter Range: 1.3 - 2 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Insulation diameter 1.3-2 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.14-0.34 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes