177899-1 | AMP
Plug housing, 3 pole, pitch 3.96 mm, straight, natural, 177899-1
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Available in 5 Days: 1,700 pcs.
Leadtime: 1 Week **
PCB Connection System, 177899-1, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 3
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Centerline (Pitch): 3.96 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 300 V | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |