368571-1 | AMP
Plug housing, 3 pole, pitch 3.96 mm, straight, natural, 368571-1
Unit Price (€ / pc.)
0.2630 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
PCB Connection System, 368571-1, TE Connectivity
Wire-to-Board, Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PA 66
- Housing Color: natural
- Number of positions: 3
- Operating Temperature Range: -30 – 65 °C [-22 – 149 °F]
- Centerline (Pitch): 3.96 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
Rated voltage | 300 V | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |