179839-1 | AMP
Socket header, 3 pole, pitch 3.96 mm, straight, natural, 179839-1
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 938,107 pcs.
Leadtime: 1 Week **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6545 €
1400 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 179839-1, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon 6/6 GF
- Housing Color: natural
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 14 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 14 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 3.96 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |