507762-000 | Raychem
Receptacle, 0.08-0.14 mm², AWG 28-26, solder connection, gold-plated, 507762-000
Order No.: 34P3892
EAN: 4099889633696
MPN:
507762-000
D-602-0145
Unit Price (€ / pc.)
60.3449 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Socket contact, 507762-000, TE Connectivity
Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Coaxial, Shielded Contact Style: Socket, Shielded Contact Size: 12, Termination Method: Solder, Wire Size: 26 - 28 AWG, Wire Size: 0.14 - 0.08 mm², Operating Temperature (Max): 150 °C, Military Standard: MIL-C-38999 I, III, IV.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 28-26 | |
Contact connection | solder connection | |
Contact material | copper beryllium | |
contact surface | gold-plated | |
Cable cross-section | 0.08-0.14 mm² |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |