371176-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 30.15 mm

Order No.: 34P3798
EAN: 4099889608342
MPN:
371176-000
D-1744-02
Raychem
default L
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 pcs.
2.2015 €

Splices, 371176 - 000, Raychem

Splice Product Type: SolderSleeve Wire Splice, Sealable: Yes, Splice Type: In - Line Splice, Insulated: Yes, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 2.8 mm, Wire Size: 2000 -4000 CMA, Splice Overall Length: 30.15 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag

Technical specifications
Version butt connector
Colour transparent blue
Isolated Yes
Length 30.15 mm
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Colour
Material
Version
Isolated
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Colour
Material
Version
Isolated
Butt connector with heat shrink insulation, gray, 29.6 mm
Order No.:
 34P3800
Manufacturer:
 Raychem
Manufacturer SKU:
 750648-000
Available: 0 pcs. Available in 5 Days: 370 pcs. Leadtime: 1 Week **
Total Price: 3.19 € *
30 pcs.
3.1892 €
150 pcs.
2.9869 €
29.6 mm
gray
polyvinylidene fluoride
butt connector
Yes