650947-000 | Raychem

End connector with heat shrink insulation, transparent blue, 30.6 mm

Order No.: 34P3555
EAN: 4099889606454
MPN:
650947-000
B-013-80
Raychem
default L
Image may differ
Unit Price (€ / pc.)
7.7707 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
7.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1100 pcs.
7.7707 €

SolderSleeve Shield Terminator, 650947-000, Raychem

Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 30.6 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 3.2 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C

Technical specifications
Version end connector
Colour transparent blue
Isolated Yes
Length 30.6 mm
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin IT
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Length
Material
Version
Colour
Isolated
AWG cross-section
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Length
Material
Version
Colour
Isolated
AWG cross-section
End connector with heat shrink insulation, transparent blue, 29.6 mm
Order No.:
 34P3557
Manufacturer:
 Raychem
Manufacturer SKU:
 392967-000
Available: 0 pcs. Leadtime: 23 Weeks **
Total Price: 4.81 € *
300 pcs.
4.8076 €
600 pcs.
4.6648 €
1000 pcs.
4.5220 €
2500 pcs.
4.3792 €
29.6 mm
polyvinylidene fluoride
end connector
transparent blue
Yes