1410189-3 | TE Connectivity
Pin header, 56 pole, pitch 1.8 mm, angled, black, 1410189-3
Unit Price (€ / pc.)
70.1386 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PCB Connection System, 1410189-3, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 56 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Base Material: Brass, Phosphor Bronze
- Orientation: angled
- Number of positions: 56
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 1 A
- Centerline (Pitch): 1.8 mm
- Row-to-Row Spacing: 1.35 mm [0.053 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | press-fit | |
Number of rows | 7 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 56 pole | |
Grid | 1.8 mm | |
Type of locking | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |