699689-000 | Raychem
Socket header, 20 pole, pitch 2.5 mm, straight, black, 699689-000
Order No.: 34P2885
EAN: 4099889909784
MPN:
699689-000
MTC100-JH2-P22
Unit Price (€ / pc.)
353.1563 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Rectangular connector, 699689-000, Raychem
Standard rectangular connector, Housing kit, Plug, Mating alignment, Keyed mating alignment type, Mating retention, Crimp.
Technical specifications
Connection | crimp connection | |
Version | socket header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 954 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |