2102157-1 | TE Connectivity
Socket housing, 90 pole, pitch 1.9 mm, straight, black, 2102157-1
Order No.: 34P2670
EAN: 4099889909685
MPN:
2102157-1
Unit Price (€ / pc.)
59.6071 € *
Available: 0 pcs.
Available in 5 Days: 422 pcs.
Leadtime: 1 Week **
PCB Connection System, 2102157-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 90 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Orientation: straight
- Number of positions: 90
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Rated current: 1.5 A
- Centerline (Pitch): 0.075 mm
- Row-to-Row Spacing: 1.6 mm [0.06 in]
Technical specifications
Connection | press-fit | |
Number of rows | 6 | |
Version | socket housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1.5 A | |
Orientation | straight | |
Pin number | 90 pole | |
Grid | 1.9 mm | |
Type of locking | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |