2102081-1 | TE Connectivity
Pin header, 60 pole, pitch 0.8 mm, angled, black, 2102081-1
Order No.: 34P2656
EAN: 4099889909647
MPN:
2102081-1
Unit Price (€ / pc.)
123.2126 € *
Available: 0 pcs.
Leadtime: 62 Weeks **
PCB Connection System, 2102081-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 60 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Orientation: angled
- Number of positions: 60
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Rated current: 1.5 A
- Centerline (Pitch): 0.075 mm
- Row-to-Row Spacing: 1.4 mm [0.05 in]
Technical specifications
Connection | press-fit | |
Number of rows | 6 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1.5 A | |
Orientation | angled | |
Pin number | 60 pole | |
Grid | 0.8 mm | |
Type of locking | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |