66741-8 | AMP

Receptacle, 5.0-6.0 mm², AWG 10, crimp connection, tin-plated, 66741-8

Order No.: 34P2380
EAN: 4099889633498
MPN:
66741-8
AMP
default L
Image may differ
Unit Price (€ / pc.)
19.9920 € *
Available: 0 pcs.
Available in 5 Days: 41 pcs.
Leadtime: 1 Week **
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
5 pcs.
19.9920 €
25 pcs.
16.5529 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 66741-8, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 15 A, Contact Mating Area Plating Material: Tin-Lead, Contact Current Rating (Max): 15 A, Contact Type: Socket, Mating Tab Width: 5.84 mm, Mating Tab Thickness: 2.67 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 10 AWG, Wire Size: 5 - 6 mm², Accepts Wire Insulation Diameter Range: 4.83 - 5.59 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 10
Insulation diameter 4.83-5.59 mm
Contact connection crimp connection
Contact material copper
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 5.0-6.0 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead