204516-2 | AMP
D-Sub socket, 44 pole, high density, equipped, straight, crimp connection, 204516-2
Unit Price (€ / pc.)
88.9287 € *
Available: 0 pcs.
Available in 5 Days: 381 pcs.
Leadtime: 1 Week **
Total Price:
88.93 € *
Price list
Quantity
Price per unit*
1 pcs.
88.9287 €
5 pcs.
83.7522 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 204516-2, AMP
The 204516-2 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Shielded cable clamps
- Dual cable entry
- Rugged and durable diecast construction
- Supplied with jackscrews for locking with mating connector
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | high density | |
Pin number | 44 pole | |
Grid | 2.29 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |