1757823-9 | AMP
D-Sub plug, 44 pole, high density, equipped, straight, crimp connection, 1757823-9
Unit Price (€ / pc.)
59.381 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
D-Sub plug, 1757823-9, AMP
Features
- Shell material: Steel
- Contact base material: Copper alloy
- Unsealable
Applications
- For signal applications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | high density | |
Pin number | 44 pole | |
Grid | 2.29 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |