1757824-4 | AMP
D-Sub socket, 62 pole, high density, equipped, straight, crimp connection, 1757824-4
Unit Price (€ / pc.)
39.8293 € *
Available: 0 pcs.
Available in 5 Days: 56 pcs.
Leadtime: 1 Week **
Total Price:
39.83 € *
Price list
Quantity
Price per unit*
3 pcs.
39.8293 €
13 pcs.
32.1419 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1757824-4, AMP
D-Sub Connector, Receptacle, Cable-to-Cable, 62 Position, Size 4, Socket, Size 22, 2.99 mm Centerline, Wire and Cable, Signal.
Features
- Unsealable
- Shell plating material: Zinc
- Blindmate: No
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | high density | |
Pin number | 62 pole | |
Grid | 2.29 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |