204509-1 | AMP
D-Sub plug, 78 pole, high density, equipped, straight, crimp connection, 204509-1
Unit Price (€ / pc.)
23.9547 € *
Available: 0 pcs.
Available in 5 Days: 3,167 pcs.
Leadtime: 1 Week **
Total Price:
23.95 € *
Price list
Quantity
Price per unit*
4 pcs.
23.9547 €
18 pcs.
22.5624 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 204509-1, AMP
The 204509-1 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Shielded cable clamps
- Dual cable entry
- Rugged and durable diecast construction
- Supplied with jackscrews for locking with mating connector
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | high density | |
Pin number | 78 pole | |
Grid | 2.29 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |