1757820-8 | AMP
D-Sub socket, 25 pole, standard, equipped, straight, crimp connection, 1757820-8
Unit Price (€ / pc.)
57.6079 € *
Available: 0 pcs.
Available in 5 Days: 435 pcs.
Leadtime: 1 Week **
Total Price:
57.61 € *
Price list
Quantity
Price per unit*
2 pcs.
57.6079 €
8 pcs.
52.8122 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1757820-8, AMP
D-Sub Connector, Receptacle, Cable-to-Cable, 25 Position, Size 3, Socket, Size 20, 2.77 mm Centerline, Wire and Cable, Signal.
Features
- Unsealable
- Shell plating material: Zinc
- Contact base material: Copper alloy
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 25 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |