205555-2 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, crimp connection, 205555-2
Unit Price (€ / pc.)
34.9384 € *
Available: 0 pcs.
Available in 5 Days: 1,055 pcs.
Leadtime: 1 Week **
Total Price:
34.94 € *
Price list
Quantity
Price per unit*
3 pcs.
34.9384 €
13 pcs.
32.9035 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 205555-2, AMP
The 205555-2 is a subminiature D connector that has compact pin and socket connectors especially designed for High density packages.
Features
- Military qualified connectors
- ULTRA-LITE AMPLIMITE non-magnetic connector
- Connector savers (feedthrough) preserve permanently mounted connector in high use applications
Applications
- Military equipment
- Ground support devices
- Computer peripheral equipment
- Modems and industrial instrumentation
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |