206794-4 | AMP

Receptacle, 0.08-0.15 mm², AWG 28-26, crimp connection, gold-plated, 206794-4

Order No.: 34P1493
EAN: 4099889633276
MPN:
206794-4
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Available in 5 Days: 3,473 pcs.
Leadtime: 1 Week **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
30 pcs.
2.9274 €
150 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 206794-4, TE Connectivity

Product Type: Contact, Connector & Contact Terminates To: Wire & Cable, Color Code: Yes, Contact Underplating Material: Copper, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Termination Post Length: 0.325 mm, Termination Method to Wire & Cable: Crimp, Post Diameter: 0.068 mm, Wire Size: 28 - 26 AWG, Wire Size: 0.08 -0.15 mm², Operating Temperature Range: -55 - 125 °C, High Current: No.

Technical specifications
Version receptacle
AWG cross-section AWG 28-26
Insulation diameter 0.072 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.08-0.15 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead