205089-4 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 205089-4

Order No.: 34P1491
EAN: 4099889633269
MPN:
205089-4
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 53,467 pcs.
Leadtime: 1 Week **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
45 pcs.
1.9873 €
250 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector contact, 205089-4, AMP

Product Type: Contact, Connector & Contact Terminates To: Wire & Cable, Color Code: No, Contact Underplating Material: Copper, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Termination Post Length: 0.33 mm, Termination Method to Wire & Cable: Crimp, Post Diameter: 0.04 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 125 °C, For Use With: AMPLIMITE.

Technical specifications
Version pin contact
AWG cross-section AWG 24-20
Insulation diameter 0.072 mm
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes