1757820-5 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, crimp connection, 1757820-5
Unit Price (€ / pc.)
18.5759 € *
Available: 0 pcs.
Available in 5 Days: 489 pcs.
Leadtime: 1 Week **
Total Price:
18.58 € *
Price list
Quantity
Price per unit*
5 pcs.
18.5759 €
23 pcs.
17.0408 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1757820-5, AMP
D-Sub Connector, Receptacle, Cable-to-Cable, 50 Position, Size 5, Socket, Size 20, 2.77 mm Centerline, Wire and Cable, Signal.
Features
- Unsealable
- Shell plating material: Zinc
- Contact base material: Copper alloy
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |