443975-1 | AMP

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 443975-1

Order No.: 34P1410
EAN: 4099889782653
MPN:
443975-1
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
30.5354 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
Total Price:
30.54 € *
Price list
Quantity
Price per unit*
3 pcs.
30.5354 €
17 pcs.
24.6449 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, 443975-1, AMP

Box Mount D-Sub connector, Receptacle, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 9 Position, Size 1, Socket, Size 20.

Features

  • Unsealable
  • Contact base material: Brass
  • Shell plating material: Cadmium
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Version socket header
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 9 pole
Grid 2.77 mm
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium