206805-2 | AMP

D-Sub socket, 50 pole, standard, equipped, straight, crimp connection, 206805-2

Order No.: 34P1353
EAN: 4099889782370
MPN:
206805-2
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
74.4583 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
74.46 € *
Price list
Quantity
Price per unit*
2 pcs.
74.4583 €
9 pcs.
70.4480 €
30 pcs.
67.4730 €
80 pcs.
65.0811 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 206805-2, TE Connectivity

Product Type: Connector, Connector and Housing Type: Receptacle, Connector System: Cable-to-Cable, D-Sub Shell Size: 5, Sealable: No, Number of Positions: 50, Power/Signal/Coax Combination: No, Box Mount D-Sub Connector Insert Arrangement: MS18277-1, Non-Magnetic: Yes, Contact Type: Socket, Contact Type: Socket, D-Sub Contact Size: 20, Contact Current Rating (Max): 7.5 A, Mounting Hole Diameter: 3.05 mm, Centerline (Pitch): 2.77 mm, Operating Temperature Range: -55 – 125 °C, ULTRA-LITE Connector: No, Circuit Application: Signal.

Technical specifications
Version socket header
Additional parts equipped
Contact connection crimp connection
Assembly straight
Pole image standard
Pin number 50 pole
Grid 2.77 mm
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead