004845-000 | Raychem
TE Connectivity/Raychem 004845-000
Order No.: 34P1235
EAN: 4099889708745
MPN:
004845-000
209M410-19B
Unit Price (€ / pc.)
62.0347 € *
Available: 0 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 1 Week **
Total Price:
62.03 € *
Price list
Quantity
Price per unit*
2 pcs.
62.0347 €
7 pcs.
58.4052 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backshell adapter, 004845-000, Raychem
The 004845-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version | adapter | |
Shell Material | aluminum alloy | |
Orientation | straight |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |