TX2-5V-1 | Panasonic

Relay, 2 Form C (NO/NC), 5 V (DC), 178 Ω, 1 A, 220 V (DC), monostable, TX2-5V-1

Order No.: 34G9569
EAN: 4099889411140
MPN:
TX2-5V-1
TX2-5V-1
Series: TX2
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
3.1773 €

Power relay, TX2-5V-1, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material Ag + Au
Switching Voltage (DC) 220 V
switching current 1 A
Coil voltage (DC) 5 V
Coil type monostable
Coil resistance 178 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
switching current
Coil resistance
Contact type
Switching Voltage (AC)
Contact material
Connection
Switching Voltage (DC)
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
switching current
Coil resistance
Contact type
Switching Voltage (AC)
Contact material
Connection
Switching Voltage (DC)